Part Details for MMCS1000K33200000200 by KEMET Corporation
Overview of MMCS1000K33200000200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCS1000K33200000200
MMCS1000K33200000200 CAD Models
MMCS1000K33200000200 Part Data Attributes
|
MMCS1000K33200000200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCS1000K33200000200
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCS1000K33200000200
This table gives cross-reference parts and alternative options found for MMCS1000K33200000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCS1000K33200000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10332KF6 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCS1000K33200000200 vs ECQE10332KF6 |
MMCV1000K3320000D210 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS1000K33200000200 vs MMCV1000K3320000D210 |
ECQE10332MRK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCS1000K33200000200 vs ECQE10332MRK |
ECQE10332MRK3 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCS1000K33200000200 vs ECQE10332MRK3 |
ECQE10332KEW | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCS1000K33200000200 vs ECQE10332KEW |
6EH3ARB332KCS | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMCS1000K33200000200 vs 6EH3ARB332KCS |
MMC332K1000BFK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS1000K33200000200 vs MMC332K1000BFK |
800MPW332KHVKO | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMCS1000K33200000200 vs 800MPW332KHVKO |
ECQE10332MKFB | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCS1000K33200000200 vs ECQE10332MKFB |
ECQE10332KF9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCS1000K33200000200 vs ECQE10332KF9 |