Part Details for 6EH3ARB332KCS by Samwha Electronics
Overview of 6EH3ARB332KCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EH3ARB332KCS
6EH3ARB332KCS CAD Models
6EH3ARB332KCS Part Data Attributes
|
6EH3ARB332KCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EH3ARB332KCS
Samwha Electronics
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EH3ARB332KCS
This table gives cross-reference parts and alternative options found for 6EH3ARB332KCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EH3ARB332KCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10332KF6 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3ARB332KCS vs ECQE10332KF6 |
MMCS1000K33200000200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3ARB332KCS vs MMCS1000K33200000200 |
MMCV1000K3320000D210 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3ARB332KCS vs MMCV1000K3320000D210 |
ECQE10332MRK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3ARB332KCS vs ECQE10332MRK |
ECQE10332MRK3 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3ARB332KCS vs ECQE10332MRK3 |
ECQE10332KEW | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3ARB332KCS vs ECQE10332KEW |
MMC332K1000BFK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3ARB332KCS vs MMC332K1000BFK |
800MPW332KHVKO | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6EH3ARB332KCS vs 800MPW332KHVKO |
ECQE10332MKFB | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3ARB332KCS vs ECQE10332MKFB |
ECQE10332KF9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3ARB332KCS vs ECQE10332KF9 |