Part Details for MMCP-67201AV-30/883 by Temic Semiconductors
Overview of MMCP-67201AV-30/883 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MMCP-67201AV-30/883
MMCP-67201AV-30/883 CAD Models
MMCP-67201AV-30/883 Part Data Attributes
|
MMCP-67201AV-30/883
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMCP-67201AV-30/883
Temic Semiconductors
FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 30 ns | |
Cycle Time | 40 ns | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MMCP-67201AV-30/883
This table gives cross-reference parts and alternative options found for MMCP-67201AV-30/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCP-67201AV-30/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCP-67201AV-30/883:D | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28 | Atmel Corporation | MMCP-67201AV-30/883 vs SMCP-67201AV-30/883:D |
MMCP-67201AV-30 | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, | Temic Semiconductors | MMCP-67201AV-30/883 vs MMCP-67201AV-30 |