Part Details for SMCP-67201AV-25LHXXX by Atmel Corporation
Overview of SMCP-67201AV-25LHXXX by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for SMCP-67201AV-25LHXXX
SMCP-67201AV-25LHXXX CAD Models
SMCP-67201AV-25LHXXX Part Data Attributes
|
SMCP-67201AV-25LHXXX
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCP-67201AV-25LHXXX
Atmel Corporation
FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL WIRELESS & MICROCONTROLLERS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Cycle Time | 35 ns | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SMCP-67201AV-25LHXXX
This table gives cross-reference parts and alternative options found for SMCP-67201AV-25LHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCP-67201AV-25LHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMCP-67201AV-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, CDIP28 | Atmel Corporation | SMCP-67201AV-25LHXXX vs CMCP-67201AV-35 |
MLCP-67201V-50/883 | FIFO, 512X9, 50ns, Asynchronous, CMOS, 0.300 INCH, SIDEBRAZED-28 | Temic Semiconductors | SMCP-67201AV-25LHXXX vs MLCP-67201V-50/883 |
AMCP-67201AL-55:D | FIFO, 512X9, 55ns, Asynchronous, CMOS, CDIP28 | Atmel Corporation | SMCP-67201AV-25LHXXX vs AMCP-67201AL-55:D |
AMCP-67201AV-45 | FIFO, 512X9, 45ns, Asynchronous, CMOS, CDIP28 | Atmel Corporation | SMCP-67201AV-25LHXXX vs AMCP-67201AV-45 |
CMCP-67201AL-20SHXXX:D | FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28 | Atmel Corporation | SMCP-67201AV-25LHXXX vs CMCP-67201AL-20SHXXX:D |
AMCP-67201AL-20 | FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28 | Atmel Corporation | SMCP-67201AV-25LHXXX vs AMCP-67201AL-20 |
AMCP-67201AV-25SHXXX:D | FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28 | Atmel Corporation | SMCP-67201AV-25LHXXX vs AMCP-67201AV-25SHXXX:D |
MMCP-67201AV-40SHXXX | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28 | Atmel Corporation | SMCP-67201AV-25LHXXX vs MMCP-67201AV-40SHXXX |
SMCP-67201AV-40:D | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28 | Atmel Corporation | SMCP-67201AV-25LHXXX vs SMCP-67201AV-40:D |
MMCP-67201L-40/883 | FIFO, 512X9, 40ns, Asynchronous, CMOS, 0.300 INCH, SIDEBRAZED-28 | Temic Semiconductors | SMCP-67201AV-25LHXXX vs MMCP-67201L-40/883 |