Part Details for MMC822J1000RG by KEMET Corporation
Overview of MMC822J1000RG by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC822J1000RG
MMC822J1000RG CAD Models
MMC822J1000RG Part Data Attributes
|
MMC822J1000RG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC822J1000RG
KEMET Corporation
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC822J1000RG
This table gives cross-reference parts and alternative options found for MMC822J1000RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC822J1000RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC822J1000AGK | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC822J1000RG vs MMC822J1000AGK |
MMC822J1000BG | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC822J1000RG vs MMC822J1000BG |
MMCS1000J82200000200 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC822J1000RG vs MMCS1000J82200000200 |
6EH3ARB822JCS | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC822J1000RG vs 6EH3ARB822JCS |
6EH3ARB822JRN | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC822J1000RG vs 6EH3ARB822JRN |
MMCV1000J8220000D200 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC822J1000RG vs MMCV1000J8220000D200 |
MMCF1000J82200000125 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC822J1000RG vs MMCF1000J82200000125 |
AMR822J1000A | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC822J1000RG vs AMR822J1000A |
MMCV1000J8220000D210 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC822J1000RG vs MMCV1000J8220000D210 |
AMR822J1000B | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC822J1000RG vs AMR822J1000B |