Part Details for 6EH3ARB822JCS by Samwha Electronics
Overview of 6EH3ARB822JCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EH3ARB822JCS
6EH3ARB822JCS CAD Models
6EH3ARB822JCS Part Data Attributes
|
6EH3ARB822JCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EH3ARB822JCS
Samwha Electronics
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EH3ARB822JCS
This table gives cross-reference parts and alternative options found for 6EH3ARB822JCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EH3ARB822JCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC822J1000AGK | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3ARB822JCS vs MMC822J1000AGK |
MMC822J1000BG | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3ARB822JCS vs MMC822J1000BG |
MMCS1000J82200000200 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3ARB822JCS vs MMCS1000J82200000200 |
6EH3ARB822JRN | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6EH3ARB822JCS vs 6EH3ARB822JRN |
MMCV1000J8220000D200 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3ARB822JCS vs MMCV1000J8220000D200 |
MMCF1000J82200000125 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3ARB822JCS vs MMCF1000J82200000125 |
AMR822J1000A | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3ARB822JCS vs AMR822J1000A |
MMCV1000J8220000D210 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3ARB822JCS vs MMCV1000J8220000D210 |
AMR822J1000B | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3ARB822JCS vs AMR822J1000B |
MMC822J1000RG | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3ARB822JCS vs MMC822J1000RG |