Part Details for MMC563K1000RK by KEMET Corporation
Overview of MMC563K1000RK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC563K1000RK
MMC563K1000RK CAD Models
MMC563K1000RK Part Data Attributes
|
MMC563K1000RK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC563K1000RK
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC563K1000RK
This table gives cross-reference parts and alternative options found for MMC563K1000RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC563K1000RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10563KEB | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC563K1000RK vs ECQE10563KEB |
MMC1000K56300000000 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC563K1000RK vs MMC1000K56300000000 |
ECQE10563KEW | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC563K1000RK vs ECQE10563KEW |
MMC563K1000BGK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC563K1000RK vs MMC563K1000BGK |
MMHV1000K5630000D220 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC563K1000RK vs MMHV1000K5630000D220 |
MMCV1000K5630000D220 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC563K1000RK vs MMCV1000K5630000D220 |
ECQE10563KE9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC563K1000RK vs ECQE10563KE9 |
800MPW563KHVLO | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMC563K1000RK vs 800MPW563KHVLO |
ECQE10563KE3 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC563K1000RK vs ECQE10563KE3 |
MMHV1000K5630000D210 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC563K1000RK vs MMHV1000K5630000D210 |