Part Details for MMHV1000K5630000D220 by KEMET Corporation
Overview of MMHV1000K5630000D220 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMHV1000K5630000D220
MMHV1000K5630000D220 CAD Models
MMHV1000K5630000D220 Part Data Attributes
|
MMHV1000K5630000D220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMHV1000K5630000D220
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMHV1000K5630000D220
This table gives cross-reference parts and alternative options found for MMHV1000K5630000D220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHV1000K5630000D220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10563KEB | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHV1000K5630000D220 vs ECQE10563KEB |
MMHF1000K56300000125 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV1000K5630000D220 vs MMHF1000K56300000125 |
ECQE10563MRKW | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHV1000K5630000D220 vs ECQE10563MRKW |
MMCS1000K56300000200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV1000K5630000D220 vs MMCS1000K56300000200 |
MMC563K1000BGK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV1000K5630000D220 vs MMC563K1000BGK |
6EH3ARB563KCS | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMHV1000K5630000D220 vs 6EH3ARB563KCS |
MMH1000K56300000000 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV1000K5630000D220 vs MMH1000K56300000000 |
ECQE10563KE3 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHV1000K5630000D220 vs ECQE10563KE3 |
ECQE10563MKF6 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHV1000K5630000D220 vs ECQE10563MKF6 |
6EH3ARB563KAN | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMHV1000K5630000D220 vs 6EH3ARB563KAN |