Part Details for MMC393K1250AN by KEMET Corporation
Overview of MMC393K1250AN by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC393K1250AN
MMC393K1250AN CAD Models
MMC393K1250AN Part Data Attributes
|
MMC393K1250AN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC393K1250AN
KEMET Corporation
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC393K1250AN
This table gives cross-reference parts and alternative options found for MMC393K1250AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC393K1250AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC393K1250RN | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC393K1250AN vs MMC393K1250RN |
ECQE12393KE6 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount | Panasonic Electronic Components | MMC393K1250AN vs ECQE12393KE6 |
MMH1250K39300000000 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC393K1250AN vs MMH1250K39300000000 |
MMHF1250K39300000175 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC393K1250AN vs MMHF1250K39300000175 |
6EH3BRB393KRN | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC393K1250AN vs 6EH3BRB393KRN |
MMC393K1250AKK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC393K1250AN vs MMC393K1250AKK |
ECQE12393KE | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC393K1250AN vs ECQE12393KE |
MMHV1250K3930000D210 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC393K1250AN vs MMHV1250K3930000D210 |
HMPE393K3B | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMC393K1250AN vs HMPE393K3B |
ECQE12393KE3 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC393K1250AN vs ECQE12393KE3 |