Part Details for MMHF1250K39300000175 by KEMET Corporation
Overview of MMHF1250K39300000175 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMHF1250K39300000175
MMHF1250K39300000175 CAD Models
MMHF1250K39300000175 Part Data Attributes
|
MMHF1250K39300000175
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMHF1250K39300000175
KEMET Corporation
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMHF1250K39300000175
This table gives cross-reference parts and alternative options found for MMHF1250K39300000175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHF1250K39300000175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC1250K39300000000 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF1250K39300000175 vs MMC1250K39300000000 |
MMC393K1250RN | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF1250K39300000175 vs MMC393K1250RN |
ECQE12393RK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHF1250K39300000175 vs ECQE12393RK |
6EH3BRB393KCS | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMHF1250K39300000175 vs 6EH3BRB393KCS |
MMCV1250K3930000D220 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF1250K39300000175 vs MMCV1250K3930000D220 |
ECQE12393KE6 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount | Panasonic Electronic Components | MMHF1250K39300000175 vs ECQE12393KE6 |
ECQE12393KF6 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHF1250K39300000175 vs ECQE12393KF6 |
ECQE12393RKB | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHF1250K39300000175 vs ECQE12393RKB |
ECQE12393KEB | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHF1250K39300000175 vs ECQE12393KEB |
MMC393K1250RKK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF1250K39300000175 vs MMC393K1250RKK |