Part Details for MMC333K1250AKK by KEMET Corporation
Overview of MMC333K1250AKK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC333K1250AKK
MMC333K1250AKK CAD Models
MMC333K1250AKK Part Data Attributes
|
MMC333K1250AKK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC333K1250AKK
KEMET Corporation
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC333K1250AKK
This table gives cross-reference parts and alternative options found for MMC333K1250AKK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC333K1250AKK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCV1250K33300000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC333K1250AKK vs MMCV1250K33300000200 |
MMC333K1250RN | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC333K1250AKK vs MMC333K1250RN |
ECQE12333RKW | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC333K1250AKK vs ECQE12333RKW |
ECQE12333KE | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC333K1250AKK vs ECQE12333KE |
MMHV1250K3330000D220 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC333K1250AKK vs MMHV1250K3330000D220 |
ECQE12333RK9 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC333K1250AKK vs ECQE12333RK9 |
6EH3BRB333KAM | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC333K1250AKK vs 6EH3BRB333KAM |
6EH3BRB333KRN | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC333K1250AKK vs 6EH3BRB333KRN |
MMH333K1250A | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC333K1250AKK vs MMH333K1250A |
MMCS1250K33300000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC333K1250AKK vs MMCS1250K33300000200 |