There are no models available for this part yet.
Overview of ECQE12333RKW by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for ECQE12333RKW by Panasonic Electronic Components
Part Data Attributes for ECQE12333RKW by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
21 mm
|
JESD-609 Code
|
e3
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
125 V
|
Rated (DC) Voltage (URdc)
|
1250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Width
|
6.5 mm
|
Alternate Parts for ECQE12333RKW
This table gives cross-reference parts and alternative options found for ECQE12333RKW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE12333RKW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE12333KF3 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12333RKW vs ECQE12333KF3 |
ECQE12333RKB | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12333RKW vs ECQE12333RKB |
MMCF1250K33300000175 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12333RKW vs MMCF1250K33300000175 |
MMC333K1250RN | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12333RKW vs MMC333K1250RN |
ECQE12333KEB | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12333RKW vs ECQE12333KEB |
ECQE12333RKF | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECQE12333RKW vs ECQE12333RKF |
MMHV1250K33300000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12333RKW vs MMHV1250K33300000200 |
ECQE12333KE9 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12333RKW vs ECQE12333KE9 |
MMCV1250K3330000D220 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12333RKW vs MMCV1250K3330000D220 |
HMPE333K3B | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQE12333RKW vs HMPE333K3B |