Part Details for ECQE10273MKF6 by Panasonic Electronic Components
Overview of ECQE10273MKF6 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE10273MKF6
ECQE10273MKF6 CAD Models
ECQE10273MKF6 Part Data Attributes
|
ECQE10273MKF6
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE10273MKF6
Panasonic Electronic Components
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for ECQE10273MKF6
This table gives cross-reference parts and alternative options found for ECQE10273MKF6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE10273MKF6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10273KEW | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10273MKF6 vs ECQE10273KEW |
6EH3ARB273KAM | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE10273MKF6 vs 6EH3ARB273KAM |
MMH1000K27300000000 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10273MKF6 vs MMH1000K27300000000 |
ECQE10273MRK9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10273MKF6 vs ECQE10273MRK9 |
ECQE10273KE6 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount | Panasonic Electronic Components | ECQE10273MKF6 vs ECQE10273KE6 |
MMHD1000K27300000125 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10273MKF6 vs MMHD1000K27300000125 |
MMHV1000K27300000200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10273MKF6 vs MMHV1000K27300000200 |
MMCS1000K27300000200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10273MKF6 vs MMCS1000K27300000200 |
ECQE10273KE9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10273MKF6 vs ECQE10273KE9 |
MMHV1000K2730000D220 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10273MKF6 vs MMHV1000K2730000D220 |