Part Details for MMC273K1000BGK by KEMET Corporation
Overview of MMC273K1000BGK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC273K1000BGK
MMC273K1000BGK CAD Models
MMC273K1000BGK Part Data Attributes
|
MMC273K1000BGK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC273K1000BGK
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC273K1000BGK
This table gives cross-reference parts and alternative options found for MMC273K1000BGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC273K1000BGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10273KEW | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC273K1000BGK vs ECQE10273KEW |
MMH273K1000B | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC273K1000BGK vs MMH273K1000B |
MMHV1000K2730000D200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC273K1000BGK vs MMHV1000K2730000D200 |
MMCV1000K2730000D200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC273K1000BGK vs MMCV1000K2730000D200 |
6EH3ARB273KAN | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC273K1000BGK vs 6EH3ARB273KAN |
MMHV1000K2730000D220 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC273K1000BGK vs MMHV1000K2730000D220 |
MMC273K1000RGK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC273K1000BGK vs MMC273K1000RGK |
MMC273K1000BK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC273K1000BGK vs MMC273K1000BK |
6EH3ARB273KCS | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC273K1000BGK vs 6EH3ARB273KCS |
6EH3ARB273KRN | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC273K1000BGK vs 6EH3ARB273KRN |