Part Details for MMC223K1000AGK by KEMET Corporation
Overview of MMC223K1000AGK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC223K1000AGK
MMC223K1000AGK CAD Models
MMC223K1000AGK Part Data Attributes
|
MMC223K1000AGK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC223K1000AGK
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC223K1000AGK
This table gives cross-reference parts and alternative options found for MMC223K1000AGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC223K1000AGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10223MRKB | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC223K1000AGK vs ECQE10223MRKB |
6EH3ARB223KCS | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC223K1000AGK vs 6EH3ARB223KCS |
ECQE10223KE3 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC223K1000AGK vs ECQE10223KE3 |
ECQE10223KEB | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC223K1000AGK vs ECQE10223KEB |
MMC223K1000RG | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC223K1000AGK vs MMC223K1000RG |
MMHS1000K22300000200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC223K1000AGK vs MMHS1000K22300000200 |
6EH3ARB223KAM | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC223K1000AGK vs 6EH3ARB223KAM |
MMC223K1000BG | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC223K1000AGK vs MMC223K1000BG |
ECQE10223MKF6 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC223K1000AGK vs ECQE10223MKF6 |
MMCV1000K2230000D220 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC223K1000AGK vs MMCV1000K2230000D220 |