Part Details for ECQE10223MRKB by Panasonic Electronic Components
Overview of ECQE10223MRKB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE10223MRKB
ECQE10223MRKB CAD Models
ECQE10223MRKB Part Data Attributes
|
ECQE10223MRKB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE10223MRKB
Panasonic Electronic Components
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 22.5 mm | |
JESD-609 Code | e3 | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for ECQE10223MRKB
This table gives cross-reference parts and alternative options found for ECQE10223MRKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE10223MRKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10223KE | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10223MRKB vs ECQE10223KE |
ECQE10223KEB | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10223MRKB vs ECQE10223KEB |
MMC223K1000BG | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10223MRKB vs MMC223K1000BG |
6EH3ARB223KRN | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE10223MRKB vs 6EH3ARB223KRN |
ECQE10223MRK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10223MRKB vs ECQE10223MRK |
MMCF1000K22300000125 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10223MRKB vs MMCF1000K22300000125 |
MMC223K1000RGK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10223MRKB vs MMC223K1000RGK |
MMC223K1000AG | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10223MRKB vs MMC223K1000AG |
MMCV1000K2230000D200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10223MRKB vs MMCV1000K2230000D200 |
MMH223K1000A | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10223MRKB vs MMH223K1000A |