Part Details for MMC222K1000BFK by KEMET Corporation
Overview of MMC222K1000BFK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC222K1000BFK
MMC222K1000BFK CAD Models
MMC222K1000BFK Part Data Attributes
|
MMC222K1000BFK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC222K1000BFK
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC222K1000BFK
This table gives cross-reference parts and alternative options found for MMC222K1000BFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC222K1000BFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10222MKF6 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC222K1000BFK vs ECQE10222MKF6 |
MMHV1000K2220000D210 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC222K1000BFK vs MMHV1000K2220000D210 |
ECQE10222MKF3 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC222K1000BFK vs ECQE10222MKF3 |
MMHF1000K22200000075 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC222K1000BFK vs MMHF1000K22200000075 |
MMC1000K22200000000 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC222K1000BFK vs MMC1000K22200000000 |
ECQE10222KE3 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC222K1000BFK vs ECQE10222KE3 |
ECQE10222MRK6 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC222K1000BFK vs ECQE10222MRK6 |
ECQE10222KF9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC222K1000BFK vs ECQE10222KF9 |
ECQE10222KF6 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC222K1000BFK vs ECQE10222KF6 |
MMHF1000K22200000100 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC222K1000BFK vs MMHF1000K22200000100 |