Part Details for MMC102K1250RG by KEMET Corporation
Overview of MMC102K1250RG by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC102K1250RG
MMC102K1250RG CAD Models
MMC102K1250RG Part Data Attributes
|
MMC102K1250RG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC102K1250RG
KEMET Corporation
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC102K1250RG
This table gives cross-reference parts and alternative options found for MMC102K1250RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC102K1250RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHV1250K1020000D210 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC102K1250RG vs MMHV1250K1020000D210 |
MMC102K1250BG | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC102K1250RG vs MMC102K1250BG |
MMC102K1250RFK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC102K1250RG vs MMC102K1250RFK |
ECQE12102KEB | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC102K1250RG vs ECQE12102KEB |
MMHD1250K10200000075 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC102K1250RG vs MMHD1250K10200000075 |
ECQE12102KE6 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount | Panasonic Electronic Components | MMC102K1250RG vs ECQE12102KE6 |
MMH1250K10200000000 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC102K1250RG vs MMH1250K10200000000 |
ECQE12102RK6 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC102K1250RG vs ECQE12102RK6 |
MMHF1250K10200000100 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC102K1250RG vs MMHF1250K10200000100 |
ECQE12102RKW | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC102K1250RG vs ECQE12102RKW |