Part Details for MMHF1250K10200000100 by KEMET Corporation
Overview of MMHF1250K10200000100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMHF1250K10200000100
MMHF1250K10200000100 CAD Models
MMHF1250K10200000100 Part Data Attributes
|
MMHF1250K10200000100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMHF1250K10200000100
KEMET Corporation
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMHF1250K10200000100
This table gives cross-reference parts and alternative options found for MMHF1250K10200000100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHF1250K10200000100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE12102RKW | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHF1250K10200000100 vs ECQE12102RKW |
ECQE12102KE6 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount | Panasonic Electronic Components | MMHF1250K10200000100 vs ECQE12102KE6 |
MMHD1250K10200000100 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF1250K10200000100 vs MMHD1250K10200000100 |
MMC102K1250RFK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF1250K10200000100 vs MMC102K1250RFK |
ECQE12102KE3 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHF1250K10200000100 vs ECQE12102KE3 |
MMCV1250K10200000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF1250K10200000100 vs MMCV1250K10200000200 |
MMCS1250K10200000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF1250K10200000100 vs MMCS1250K10200000200 |
MMC1250K10200000000 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF1250K10200000100 vs MMC1250K10200000000 |
ECQE12102RK6 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHF1250K10200000100 vs ECQE12102RK6 |
MMC102K1250AG | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF1250K10200000100 vs MMC102K1250AG |