MMC102K1250BG
KEMET Corporation
Description: Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED

Overview of MMC102K1250BG by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMC102K1250BG by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMC102K1250BG by KEMET Corporation

MMC102K1250BG
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
MMC
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1250 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMC102K1250BG
    KEMET Corporation
    Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MMC102K1250BG

This table gives cross-reference parts and alternative options found for MMC102K1250BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC102K1250BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMHV1250K1020000D210 Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMC102K1250BG vs MMHV1250K1020000D210
MMC102K1250RFK Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMC102K1250BG vs MMC102K1250RFK
ECQE12102KEB Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMC102K1250BG vs ECQE12102KEB
MMHD1250K10200000075 Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMC102K1250BG vs MMHD1250K10200000075
ECQE12102KE6 Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount Panasonic Electronic Components MMC102K1250BG vs ECQE12102KE6
MMH1250K10200000000 Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMC102K1250BG vs MMH1250K10200000000
ECQE12102RK6 Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMC102K1250BG vs ECQE12102RK6
MMHF1250K10200000100 Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMC102K1250BG vs MMHF1250K10200000100
ECQE12102RKW Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMC102K1250BG vs ECQE12102RKW
MMHV1250K1020000D200 Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMC102K1250BG vs MMHV1250K1020000D200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMC102K1250BG by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMC102K1250BG by KEMET Corporation

  • Please alert me when MMC102K1250BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMC102K1250BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMC102K1250BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMC102K1250BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMC102K1250BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMC102K1250BG by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: