Part Details for MMC-37P-OS126-0 by Cristek Interconnects Inc
Overview of MMC-37P-OS126-0 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10067847-601RLF | Amphenol Communications Solutions | SD/MMC | |
10067847-511RLF | Amphenol Communications Solutions | SD/MMC | |
10067847-201RLF | Amphenol Communications Solutions | SD/MMC |
Part Details for MMC-37P-OS126-0
MMC-37P-OS126-0 CAD Models
MMC-37P-OS126-0 Part Data Attributes
|
MMC-37P-OS126-0
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
MMC-37P-OS126-0
Cristek Interconnects Inc
Circular Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT(SIGNAL): 3A | |
Backshell Type | SOLID | |
Body Depth | 0.75 inch | |
Body Diameter | 0.825 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY/STAINLESS STEEL | |
Termination Type | WIRE | |
Total Number of Contacts | 37 |
Alternate Parts for MMC-37P-OS126-0
This table gives cross-reference parts and alternative options found for MMC-37P-OS126-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC-37P-OS126-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC-37P-OS126-0-EU | Circular Connector | Cristek Interconnects Inc | MMC-37P-OS126-0 vs MMC-37P-OS126-0-EU |