Part Details for MMC-37P-OS126-0-EU by Cristek Interconnects Inc
Overview of MMC-37P-OS126-0-EU by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10067847-601RLF | Amphenol Communications Solutions | SD/MMC | |
10067847-511RLF | Amphenol Communications Solutions | SD/MMC | |
10067847-201RLF | Amphenol Communications Solutions | SD/MMC |
Part Details for MMC-37P-OS126-0-EU
MMC-37P-OS126-0-EU CAD Models
MMC-37P-OS126-0-EU Part Data Attributes
|
MMC-37P-OS126-0-EU
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
MMC-37P-OS126-0-EU
Cristek Interconnects Inc
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | RATED CURRENT(SIGNAL): 3A | |
Backshell Type | SOLID | |
Body Depth | 0.75 inch | |
Body Diameter | 0.825 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY/STAINLESS STEEL | |
Termination Type | WIRE | |
Total Number of Contacts | 37 |