There are no models available for this part yet.
Overview of MMBZ5253BLT3 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for MMBZ5253BLT3 by onsemi
Part Data Attributes for MMBZ5253BLT3 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOT-23
|
Package Description
|
PLASTIC, CASE 318-08, TO-236, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 318-08
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
35 Ω
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
25 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for MMBZ5253BLT3
This table gives cross-reference parts and alternative options found for MMBZ5253BLT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5253BLT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMZ5253 | Zener Diode, 25V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | MMBZ5253BLT3 vs FMMZ5253 |
PMBZ5253BTRL13 | Zener Diode, 25V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5253BLT3 vs PMBZ5253BTRL13 |
MMBZ5253BLT3G | 25V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5253BLT3 vs MMBZ5253BLT3G |
MMBZ5253BLT1 | Zener Diode, 25V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | MMBZ5253BLT3 vs MMBZ5253BLT1 |
FMMZ5253TA | Zener Diode, 25V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | MMBZ5253BLT3 vs FMMZ5253TA |
MMBZ5253ELT1 | 25V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ5253BLT3 vs MMBZ5253ELT1 |
MMBZ5253BL | 25V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | onsemi | MMBZ5253BLT3 vs MMBZ5253BL |
MMBZ5253BLT3 | 25V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5253BLT3 vs MMBZ5253BLT3 |
MMBZ5253 | Zener Diode, 25V V(Z), Silicon, Unidirectional, | General Instrument Corp | MMBZ5253BLT3 vs MMBZ5253 |
CMPZ5253B | Zener Diode, 25V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | MMBZ5253BLT3 vs CMPZ5253B |