Part Details for MMBZ5253BLG by onsemi
Overview of MMBZ5253BLG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5253BLG
MMBZ5253BLG CAD Models
MMBZ5253BLG Part Data Attributes
|
MMBZ5253BLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5253BLG
onsemi
25V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, SOT-23, PLASTIC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 25 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MMBZ5253BLG
This table gives cross-reference parts and alternative options found for MMBZ5253BLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5253BLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBZ5253B-T | DIODE 25 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | MMBZ5253BLG vs PMBZ5253B-T |
CMPZ5253BTR | Zener Diode, 25V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5253BLG vs CMPZ5253BTR |
MMBZ5253BLT1 | Zener Diode, 25V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | MMBZ5253BLG vs MMBZ5253BLT1 |
CMPZ5253BBK | Zener Diode, 25V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5253BLG vs CMPZ5253BBK |
PMBZ5253BTRL | Zener Diode, 25V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5253BLG vs PMBZ5253BTRL |
MMBZ5253BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5253BLG vs MMBZ5253BLT1G |
PMBZ5253BTRL13 | DIODE 25 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | MMBZ5253BLG vs PMBZ5253BTRL13 |
SZMMBZ5253BLT1 | 25V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5253BLG vs SZMMBZ5253BLT1 |
FMMZ5253 | Zener Diode, 25V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | MMBZ5253BLG vs FMMZ5253 |
MMBZ5253BLT3 | Zener Diode, 25V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | MMBZ5253BLG vs MMBZ5253BLT3 |