Part Details for MMBZ5252BLT3 by Motorola Mobility LLC
Overview of MMBZ5252BLT3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5252BLT3
MMBZ5252BLT3 CAD Models
MMBZ5252BLT3 Part Data Attributes
|
MMBZ5252BLT3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBZ5252BLT3
Motorola Mobility LLC
24V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.2 mA |
Alternate Parts for MMBZ5252BLT3
This table gives cross-reference parts and alternative options found for MMBZ5252BLT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5252BLT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBZ5252B/T3 | DIODE 24 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | MMBZ5252BLT3 vs PMBZ5252B/T3 |
PMBZ5252B | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5252BLT3 vs PMBZ5252B |
MMBZ5252BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5252BLT3 vs MMBZ5252BLT1G |
MMBZ5252BL | 24V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5252BLT3 vs MMBZ5252BL |
PMBZ5252BTRL | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5252BLT3 vs PMBZ5252BTRL |
MMBZ5252BLT1 | 24V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5252BLT3 vs MMBZ5252BLT1 |
CMBZ5252B | Zener Diode, 24V V(Z), 5%, 0.225W, Silicon, Unidirectional, | Continental Device India Ltd | MMBZ5252BLT3 vs CMBZ5252B |
FMMZ5252TC | Zener Diode, 24V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | MMBZ5252BLT3 vs FMMZ5252TC |
MMBZ5252BLT1 | 24V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Texas Instruments | MMBZ5252BLT3 vs MMBZ5252BLT1 |
PMBZ5252BTRL13 | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5252BLT3 vs PMBZ5252BTRL13 |