Part Details for MMBZ5252BLT1G by onsemi
Overview of MMBZ5252BLT1G by onsemi
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMBZ5252BLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4434
|
Newark | Sot-23 3 Sngl Cpr Pbf Rohs Compliant: Yes |Onsemi MMBZ5252BLT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 51000 |
|
$0.0110 | Buy Now |
DISTI #
85W2818
|
Newark | Diode, Zener, 24V, 225Mw, Sot-23-3, Zener Voltage Nom:24V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmbz52Xxblt1G Series Rohs Compliant: Yes |Onsemi MMBZ5252BLT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 703 |
|
$0.0120 | Buy Now |
DISTI #
71J6007
|
Newark | Zener Diode, 225Mw, 24V, Sot-23, Full Reel, Zener Voltage Nom:24V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmbz Series Rohs Compliant: Yes |Onsemi MMBZ5252BLT1G RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
MMBZ5252BLT1GOSCT-ND
|
DigiKey | DIODE ZENER 24V 225MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10627 In Stock |
|
$0.0131 / $0.1300 | Buy Now |
DISTI #
MMBZ5252BLT1G
|
Avnet Americas | Diode Zener Single 24V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5252BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 510001194000 Factory Stock |
|
$0.0103 / $0.0110 | Buy Now |
DISTI #
MMBZ5252BLT1G
|
Avnet Americas | Diode Zener Single 24V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5252BLT1G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 966000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
85W2818
|
Avnet Americas | Diode Zener Single 24V 5% 300mW 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 85W2818) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack | 703 Partner Stock |
|
$0.0300 | Buy Now |
DISTI #
MMBZ5252BLT1G
|
Avnet Americas | Diode Zener Single 24V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5252BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 1194000 Factory Stock |
|
$0.0115 / $0.0138 | Buy Now |
DISTI #
863-MMBZ5252BLT1G
|
Mouser Electronics | Zener Diodes 24V 225mW RoHS: Compliant | 11749 |
|
$0.0140 / $0.1300 | Buy Now |
DISTI #
V36:1790_07305660
|
Arrow Electronics | Zener Diode Single 24V 5% 33Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Date Code: 2347 | Americas - 9000 |
|
$0.0112 / $0.0191 | Buy Now |
Part Details for MMBZ5252BLT1G
MMBZ5252BLT1G CAD Models
MMBZ5252BLT1G Part Data Attributes
|
MMBZ5252BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5252BLT1G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 33 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.2 mA |
Alternate Parts for MMBZ5252BLT1G
This table gives cross-reference parts and alternative options found for MMBZ5252BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5252BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5252BQ-7-F | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5252BLT1G vs MMBZ5252BQ-7-F |
MMBZ5252B | 225 mW 24 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMBZ5252BLT1G vs MMBZ5252B |