Part Details for MMBZ5252B by Rectron Semiconductor
Overview of MMBZ5252B by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMBZ5252B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-MMBZ5252B
|
Mouser Electronics | Zener Diodes SOT23 Zener 300mW 24V RoHS: Compliant | 0 |
|
$0.0330 / $0.0380 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0189 / $0.0303 | Buy Now |
Part Details for MMBZ5252B
MMBZ5252B CAD Models
MMBZ5252B Part Data Attributes
|
MMBZ5252B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ5252B
Rectron Semiconductor
Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.2 mA |
Alternate Parts for MMBZ5252B
This table gives cross-reference parts and alternative options found for MMBZ5252B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5252B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5252B-T | Zener Diode, | Micro Commercial Components | MMBZ5252B vs MMBZ5252B-T |
MMBZ5252B-T3 | Zener Diode, 24V V(Z), 5%, 0.35W | Won-Top Electronics Co Ltd | MMBZ5252B vs MMBZ5252B-T3 |
MMBZ5252B-TP-HF | Zener Diode, 24V V(Z), 5%, 0.35W, | Micro Commercial Components | MMBZ5252B vs MMBZ5252B-TP-HF |
MMBZ5252B-HE3-08 | Zener Diode, 24V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5252B vs MMBZ5252B-HE3-08 |
MMBZ5252B-G | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5252B vs MMBZ5252B-G |
MMBZ5252B-E3-08 | Zener Diode, 24V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5252B vs MMBZ5252B-E3-08 |
MMBZ5252B-13 | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5252B vs MMBZ5252B-13 |
MMBZ5252B | Zener Diode, 24V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | MMBZ5252B vs MMBZ5252B |
MMBZ5252B-G3-08 | Zener Diode, 24V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5252B vs MMBZ5252B-G3-08 |
MMBZ5252B-T1 | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5252B vs MMBZ5252B-T1 |