Part Details for MMBZ5248 by General Instrument Corp
Overview of MMBZ5248 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMBZ5248
MMBZ5248 CAD Models
MMBZ5248 Part Data Attributes
|
MMBZ5248
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
MMBZ5248
General Instrument Corp
Zener Diode, 18V V(Z), Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Working Test Current | 7 mA |
Alternate Parts for MMBZ5248
This table gives cross-reference parts and alternative options found for MMBZ5248. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5248, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMZ5248 | Zener Diode, 18V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | MMBZ5248 vs FMMZ5248 |
FMMZ5248TC | Zener Diode, 18V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | MMBZ5248 vs FMMZ5248TC |
MMBZ5248BLT3 | 18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5248 vs MMBZ5248BLT3 |
FMMZ5248TA | Zener Diode, 18V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | MMBZ5248 vs FMMZ5248TA |
MMBZ5248BLT1 | 18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5248 vs MMBZ5248BLT1 |