Part Details for FMMZ5248TA by Diodes Incorporated
Overview of FMMZ5248TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for FMMZ5248TA
FMMZ5248TA CAD Models
FMMZ5248TA Part Data Attributes
|
FMMZ5248TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMZ5248TA
Diodes Incorporated
Zener Diode, 18V V(Z), 5%, 0.33W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% |
Alternate Parts for FMMZ5248TA
This table gives cross-reference parts and alternative options found for FMMZ5248TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMZ5248TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMBZ5248BLT3G | Zener Diode, 18V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB | LRC Leshan Radio Co Ltd | FMMZ5248TA vs LMBZ5248BLT3G |
MMBZ5248BLT3 | 18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | FMMZ5248TA vs MMBZ5248BLT3 |
MMBZ5248BLT3 | Zener Diode, 18V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | FMMZ5248TA vs MMBZ5248BLT3 |
MMBZ5248BLT1 | Zener Diode, 18V V(Z), 5%, 0.3W, | LRC Leshan Radio Co Ltd | FMMZ5248TA vs MMBZ5248BLT1 |
FMMZ5248TC | Zener Diode, 18V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | FMMZ5248TA vs FMMZ5248TC |
MMBZ5248BLT1 | Zener Diode, 18V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | FMMZ5248TA vs MMBZ5248BLT1 |
MMBZ5248BLT1 | 18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | FMMZ5248TA vs MMBZ5248BLT1 |
LMBZ5248BLT3 | Zener Diode, 18V V(Z), 4.8%, 0.3W | LRC Leshan Radio Co Ltd | FMMZ5248TA vs LMBZ5248BLT3 |
MMBZ5248 | Zener Diode, 18V V(Z), Silicon, Unidirectional, | General Instrument Corp | FMMZ5248TA vs MMBZ5248 |
LMBZ5248BLT1G | Zener Diode, 18V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, | LRC Leshan Radio Co Ltd | FMMZ5248TA vs LMBZ5248BLT1G |