MMBZ5246B
Description: Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3

Overview of MMBZ5246B by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MMBZ5246B by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5246B by Micro Commercial Components

MMBZ5246B
Micro Commercial Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
17 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
16 V
Reverse Current-Max
0.0001 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
7.8 mA
Want to compare parts?
  1. MMBZ5246B
    Micro Commercial Components
    Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
    VS

Alternate Parts for MMBZ5246B

This table gives cross-reference parts and alternative options found for MMBZ5246B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5246B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5246BL99Z Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional Fairchild Semiconductor Corporation MMBZ5246B vs MMBZ5246BL99Z
MMBZ5246B Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation MMBZ5246B vs MMBZ5246B
MMBZ5246B-E3-08 Zener Diode, 16V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5246B vs MMBZ5246B-E3-08
MMBZ5246BLT1 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBZ5246B vs MMBZ5246BLT1
MMBZ5246BL 16V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN onsemi MMBZ5246B vs MMBZ5246BL
MMBZ5246B Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional International Semiconductor Inc MMBZ5246B vs MMBZ5246B
MMBZ5246B-GT1 Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5246B vs MMBZ5246B-GT1
MMBZ5246B-G3-08 Zener Diode, 16V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5246B vs MMBZ5246B-G3-08
MMBZ5246B Zener Diode, 16V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN Promax-Johnton Electronic Corporation MMBZ5246B vs MMBZ5246B
MMBZ5246B-13-F Zener Diode, 16V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5246B vs MMBZ5246B-13-F
Part Number Description Manufacturer Compare
BZX84C16-HE3-08 Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5246B vs BZX84C16-HE3-08
BZX84C15 15V, 0.35W Zener Diode, 3000-REEL onsemi MMBZ5246B vs BZX84C15
CMPZ5242BBK Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp MMBZ5246B vs CMPZ5242BBK
MMBZ5245B-E3-08 Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5246B vs MMBZ5245B-E3-08
BZX84C18-GT1 Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5246B vs BZX84C18-GT1
MMBZ5243BV_R1_00001 Zener Diode, PanJit Semiconductor MMBZ5246B vs MMBZ5243BV_R1_00001
BZX84C16TRL13 Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation MMBZ5246B vs BZX84C16TRL13
MMBZ5246BL 16V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN onsemi MMBZ5246B vs MMBZ5246BL
MMBZ5245B-G3-18 Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5246B vs MMBZ5245B-G3-18
CMPZ5246BTR Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp MMBZ5246B vs CMPZ5246BTR

Related Parts for MMBZ5246B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5246B by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5246B by Micro Commercial Components

  • Please alert me when MMBZ5246B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBZ5246B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5246B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBZ5246B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5246B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5246B by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: