Part Details for MMBZ5232B-E3-08 by Vishay Intertechnologies
Overview of MMBZ5232B-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5232B-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X7987
|
Newark | Diode, Zener, 5.6V, 0.225W, Sot-23-3, Zener Voltage Nom:5.6V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay MMBZ5232B-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
06X4480
|
Newark | Diode, Zener, 5.6V, 225Mw, Sot-23-3, Full Reel, Zener Voltage Nom:5.6V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay MMBZ5232B-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 13497 |
|
RFQ | ||
|
Quest Components | 10797 |
|
$0.0672 / $0.3360 | Buy Now |
Part Details for MMBZ5232B-E3-08
MMBZ5232B-E3-08 CAD Models
MMBZ5232B-E3-08 Part Data Attributes:
|
MMBZ5232B-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMBZ5232B-E3-08
Vishay Intertechnologies
Zener Diode, 5.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5232B-E3-08
This table gives cross-reference parts and alternative options found for MMBZ5232B-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5232B-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5232B-7 | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5232B-E3-08 vs MMBZ5232B-7 |
MMBZ5232BL | 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5232B-E3-08 vs MMBZ5232BL |
MMBZ5232BLT1T3 | 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Motorola Mobility LLC | MMBZ5232B-E3-08 vs MMBZ5232BLT1T3 |
MMBZ5232BD87Z | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMBZ5232B-E3-08 vs MMBZ5232BD87Z |
MMBZ5232B-V-GS08 | Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBZ5232B-E3-08 vs MMBZ5232B-V-GS08 |
MMBZ5232B-G3-08 | Zener Diode, 5.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5232B-E3-08 vs MMBZ5232B-G3-08 |
MMBZ5232B-TP | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5232B-E3-08 vs MMBZ5232B-TP |
MMBZ5232B | Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5232B-E3-08 vs MMBZ5232B |
MMBZ5232B-V-GS18 | Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBZ5232B-E3-08 vs MMBZ5232B-V-GS18 |
MMBZ5232B | Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | MMBZ5232B-E3-08 vs MMBZ5232B |