Datasheets
MMBZ5231BW-TP by: Micro Commercial Components

Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3

Part Details for MMBZ5231BW-TP by Micro Commercial Components

Overview of MMBZ5231BW-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MMBZ5231BW-TP

Part # Distributor Description Stock Price Buy
DISTI # MMBZ5231BW-TPMSCT-ND
DigiKey DIODE ZENER 5.1V 200MW SOT323 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2250
In Stock
  • 1 $0.2000
  • 10 $0.1420
  • 100 $0.0767
  • 500 $0.0602
  • 1,000 $0.0418
  • 3,000 $0.0346
  • 6,000 $0.0328
  • 9,000 $0.0279
  • 30,000 $0.0258
  • 75,000 $0.0223
  • 150,000 $0.0185
$0.0185 / $0.2000 Buy Now
DISTI # 833-MMBZ5231BW-TP
Mouser Electronics Zener Diodes 8.7V, 20mA RoHS: Compliant 112
  • 1 $0.2000
  • 10 $0.1830
  • 100 $0.0620
  • 1,000 $0.0420
  • 3,000 $0.0320
  • 9,000 $0.0310
  • 45,000 $0.0300
$0.0300 / $0.2000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks 0
  • 3,000 $0.0317
$0.0317 Buy Now
DISTI # 66672863
Verical Diode Zener Single 5.1V 5% 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Americas - 96000
  • 12,000 $0.0150
$0.0150 Buy Now
DISTI # MMBZ5231BW-TP
TME Diode: Zener, 200mW, 5.1V, SMD, reel,tape, SOD323, single diode, 5uA Min Qty: 10 0
  • 10 $0.0805
  • 50 $0.0626
  • 250 $0.0376
  • 1,000 $0.0338
  • 3,000 $0.0299
$0.0299 / $0.0805 RFQ

Part Details for MMBZ5231BW-TP

MMBZ5231BW-TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBZ5231BW-TP Part Data Attributes

MMBZ5231BW-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
MMBZ5231BW-TP Micro Commercial Components Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 17 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Knee Impedance-Max 1600 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.1 V
Reverse Current-Max 0.005 µA
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for MMBZ5231BW-TP

This table gives cross-reference parts and alternative options found for MMBZ5231BW-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5231BW-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PMBZ5231B-T DIODE 5.1 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode NXP Semiconductors MMBZ5231BW-TP vs PMBZ5231B-T
MMBZ5231BL99Z Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional Fairchild Semiconductor Corporation MMBZ5231BW-TP vs MMBZ5231BL99Z
CMPZ5231B Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp MMBZ5231BW-TP vs CMPZ5231B
MMBZ5231B-TP Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBZ5231BW-TP vs MMBZ5231B-TP
PMBZ5231BTRL DIODE 5.1 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode NXP Semiconductors MMBZ5231BW-TP vs PMBZ5231BTRL
MMBZ5231B-HE3-08 Zener Diode, 5.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5231BW-TP vs MMBZ5231B-HE3-08
MMBZ5231B Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation MMBZ5231BW-TP vs MMBZ5231B
MMBZ5231ELT3G 5.1 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN onsemi MMBZ5231BW-TP vs MMBZ5231ELT3G
MMBZ5231B-T1-LF Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd MMBZ5231BW-TP vs MMBZ5231B-T1-LF
MMBZ5231B-G3-18 Zener Diode, 5.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5231BW-TP vs MMBZ5231B-G3-18
Part Number Description Manufacturer Compare
BZX84C5V6ET3G Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi MMBZ5231BW-TP vs BZX84C5V6ET3G
MMBZ5231BW Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components MMBZ5231BW-TP vs MMBZ5231BW
MMBZ5231BV_R1_00001 Zener Diode, PanJit Semiconductor MMBZ5231BW-TP vs MMBZ5231BV_R1_00001
BZX84C6V2LT3G 250 mW; Zener Diode Voltage Regulator 6.2 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi MMBZ5231BW-TP vs BZX84C6V2LT3G
BZX84C5V6-HE3-08 Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5231BW-TP vs BZX84C5V6-HE3-08
BZX84-C62 Zener Diode, 62V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia MMBZ5231BW-TP vs BZX84-C62
BZX84C75LT1T3 75V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC MMBZ5231BW-TP vs BZX84C75LT1T3
BZX84C5V6-AU_R2_000A1 Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBZ5231BW-TP vs BZX84C5V6-AU_R2_000A1
BZX84C2V4Q-13-F Zener Diode, 2.4V V(Z), 8.33%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5231BW-TP vs BZX84C2V4Q-13-F
BZX84B4V7LT1 4.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi MMBZ5231BW-TP vs BZX84B4V7LT1

MMBZ5231BW-TP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5231BW-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5231BW-TP by Micro Commercial Components

  • Please alert me when MMBZ5231BW-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBZ5231BW-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5231BW-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBZ5231BW-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5231BW-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5231BW-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: