There are no models available for this part yet.
Overview of MMBZ5231BS by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MMBZ5231BS by Diodes Incorporated
Part Data Attributes for MMBZ5231BS by Diodes Incorporated
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
SOD
|
Package Description
|
R-PDSO-G6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
17 Ω
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.1 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMBZ5231BS
This table gives cross-reference parts and alternative options found for MMBZ5231BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5231BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5231BS-7 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | MMBZ5231BS vs MMBZ5231BS-7 |
MMBZ5231BS | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-363, 6 PIN | Lite-On Semiconductor Corporation | MMBZ5231BS vs MMBZ5231BS |
MMBZ5231BS-7-F | Zener Diode, 5.1V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | MMBZ5231BS vs MMBZ5231BS-7-F |
Related Parts for MMBZ5231BS
-
MMBZ5231BTW_R2_00001Zener Diodes
-
MMBD914LT1XTRectifier Diodes
-
MMBZ20VALFHT116Transient Suppressors
-
F951A226MPAAQ2Fixed Capacitors
-
MMBT4401-7-FSmall Signal Bipolar Transistors
-
MK22DX128VLH5Microcontrollers
-
MMBF0201NLT1Small Signal Field-Effect Transistors
-
TS922IYDOperational Amplifiers
-
NC7S14P5XGates