There are no models available for this part yet.
Overview of MMBZ5231BS-7-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMBZ5231BS-7-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK0991
|
Newark | Zener Array, 5.1V, 0.2W, Sot-363 Rohs Compliant: Yes |Diodes Inc. MMBZ5231BS-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1975 |
|
$0.0780 / $0.2910 | Buy Now | |
DISTI #
MMBZ5231BS-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 5.1V SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29 In Stock |
|
$0.0473 / $0.4000 | Buy Now | |
DISTI #
MMBZ5231BS-7-F
|
Avnet Americas | Diode Zener Dual Anti Parallel 5.1V 5% 200mW 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMBZ5231BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0448 | Buy Now | |
DISTI #
621-MMBZ5231BS-7-F
|
Mouser Electronics | Zener Diodes 200MW 5.1V RoHS: Compliant | 21405 |
|
$0.0540 / $0.3600 | Buy Now | |
Future Electronics | MMBZ Series 5.1 V 200 mW Surface Mount Voltage Regulator Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0397 / $0.0445 | Buy Now | ||
Future Electronics | MMBZ Series 5.1 V 200 mW Surface Mount Voltage Regulator Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0397 / $0.0445 | Buy Now | ||
Bristol Electronics | 179 |
|
RFQ | ||||
DISTI #
MMBZ5231BS-7-F
|
Avnet Silica | Diode Zener Dual Anti Parallel 5.1V 5% 200mW 6-Pin SOT-363 T/R (Alt: MMBZ5231BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | ||
LCSC | SOT-23 Zener Diodes ROHS | 1940 |
|
$0.0543 / $0.0948 | Buy Now |
CAD Models for MMBZ5231BS-7-F by Diodes Incorporated
Part Data Attributes for MMBZ5231BS-7-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Forward Voltage-Max (VF)
|
0.9 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.1 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
4.99%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMBZ5231BS-7-F
This table gives cross-reference parts and alternative options found for MMBZ5231BS-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5231BS-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5231BS-7 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | MMBZ5231BS-7-F vs MMBZ5231BS-7 |
MMBZ5231BS | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SO-6 | Diodes Incorporated | MMBZ5231BS-7-F vs MMBZ5231BS |
MMBZ5231BS | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-363, 6 PIN | Lite-On Semiconductor Corporation | MMBZ5231BS-7-F vs MMBZ5231BS |
Related Parts for MMBZ5231BS-7-F
-
MMBZ5227BLT1GZener Diodes
-
NSR20F20NXT5GRectifier Diodes
-
GBLC08CI-LF-T7Transient Suppressors
-
C0805C105K3RAC7800Fixed Capacitors
-
IPB019N08N3GATMA1Power Field-Effect Transistors
-
RC0402FR-072K8LFixed Resistors
-
MMBTA06WT1GSmall Signal Bipolar Transistors
-
MC56F84789VLLMicrocontrollers
-
AO3400ASmall Signal Field-Effect Transistors