Part Details for MMBZ5231BD87Z by Fairchild Semiconductor Corporation
Overview of MMBZ5231BD87Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMBZ5231BD87Z
MMBZ5231BD87Z CAD Models
MMBZ5231BD87Z Part Data Attributes
|
MMBZ5231BD87Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBZ5231BD87Z
Fairchild Semiconductor Corporation
Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5231BD87Z
This table gives cross-reference parts and alternative options found for MMBZ5231BD87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5231BD87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5231B | 225 mW 5.1 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMBZ5231BD87Z vs MMBZ5231B |
MMBZ5231BLT1T3 | 5.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Motorola Mobility LLC | MMBZ5231BD87Z vs MMBZ5231BLT1T3 |
MMBZ5231B-HE3-08 | Zener Diode, 5.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5231BD87Z vs MMBZ5231B-HE3-08 |
MMBZ5231B | Zener Diode, 5.1V V(Z), 5%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | MMBZ5231BD87Z vs MMBZ5231B |
MMBZ5231B-E3-08 | Zener Diode, 5.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5231BD87Z vs MMBZ5231B-E3-08 |
MMBZ5231B | Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5231BD87Z vs MMBZ5231B |
MMBZ5231ELT1G | 225 mW Zener Diode Voltage Regulator 2.4 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5231BD87Z vs MMBZ5231ELT1G |
CMPZ5231BBK | Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5231BD87Z vs CMPZ5231BBK |
MMBZ5231B-13-F | Zener Diode, 5.1V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5231BD87Z vs MMBZ5231B-13-F |
MMBZ5231ELT1 | 5.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ5231BD87Z vs MMBZ5231ELT1 |