MMBZ5227BLT1T3
Description: Zener Diode, 3.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB

Overview of MMBZ5227BLT1T3 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MMBZ5227BLT1T3 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5227BLT1T3 by Motorola Semiconductor Products

MMBZ5227BLT1T3
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.6 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMBZ5227BLT1T3
    Motorola Semiconductor Products
    Zener Diode, 3.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
    VS

Alternate Parts for MMBZ5227BLT1T3

This table gives cross-reference parts and alternative options found for MMBZ5227BLT1T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5227BLT1T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5227BD87Z Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional Fairchild Semiconductor Corporation MMBZ5227BLT1T3 vs MMBZ5227BD87Z
MMBZ5227B-HE3-18 Zener Diode, 3.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5227BLT1T3 vs MMBZ5227B-HE3-18
MMBZ5227B-TP-HF Zener Diode, 3.6V V(Z), 5%, 0.35W, Micro Commercial Components MMBZ5227BLT1T3 vs MMBZ5227B-TP-HF
MMBZ5227BL Zener Diode, 3.6V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN EDI Diodes (Electronic Devices Inc) MMBZ5227BLT1T3 vs MMBZ5227BL
MMBZ5227B-7 Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5227BLT1T3 vs MMBZ5227B-7
MMBZ5227BLT1 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBZ5227BLT1T3 vs MMBZ5227BLT1
MMBZ5227B Zener Diode, 3.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN Promax-Johnton Electronic Corporation MMBZ5227BLT1T3 vs MMBZ5227B
MMBZ5227B-13-F Zener Diode, 3.6V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5227BLT1T3 vs MMBZ5227B-13-F
MMBZ5227BLG 3.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, SOT-23, PLASTIC, 2 PIN onsemi MMBZ5227BLT1T3 vs MMBZ5227BLG
MMBZ5227B-TP Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBZ5227BLT1T3 vs MMBZ5227B-TP
Part Number Description Manufacturer Compare
MVMLL5227-1E3TR Zener Diode, 3.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMBZ5227BLT1T3 vs MVMLL5227-1E3TR
1N5227A-1 Zener Diode, 3.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MMBZ5227BLT1T3 vs 1N5227A-1
JANTXV1N5519D-1TR Zener Diode, 3.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MMBZ5227BLT1T3 vs JANTXV1N5519D-1TR
MX1N5227D Zener Diode, 3.6V V(Z), 1%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MMBZ5227BLT1T3 vs MX1N5227D
JAN1N5519B Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products MMBZ5227BLT1T3 vs JAN1N5519B
JANHCA1N5519D Zener Diode, 3.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2 Compensated Devices Inc MMBZ5227BLT1T3 vs JANHCA1N5519D
MX1N5227-1E3 Zener Diode, 3.6V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MMBZ5227BLT1T3 vs MX1N5227-1E3
BZV55C3V9 Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Diodes Incorporated MMBZ5227BLT1T3 vs BZV55C3V9
BZT52C3V9-E3-18 Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMBZ5227BLT1T3 vs BZT52C3V9-E3-18
MMBZ5227B-HE3-18 Zener Diode, 3.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5227BLT1T3 vs MMBZ5227B-HE3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5227BLT1T3 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5227BLT1T3 by Motorola Semiconductor Products

  • Please alert me when MMBZ5227BLT1T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBZ5227BLT1T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5227BLT1T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBZ5227BLT1T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5227BLT1T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5227BLT1T3 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: