Part Details for MMBZ5227BD87Z by Fairchild Semiconductor Corporation
Overview of MMBZ5227BD87Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMBZ5227BD87Z
MMBZ5227BD87Z CAD Models
MMBZ5227BD87Z Part Data Attributes
|
MMBZ5227BD87Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBZ5227BD87Z
Fairchild Semiconductor Corporation
Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5227BD87Z
This table gives cross-reference parts and alternative options found for MMBZ5227BD87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5227BD87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5227B-HE3-18 | Zener Diode, 3.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5227BD87Z vs MMBZ5227B-HE3-18 |
MMBZ5227B-TP-HF | Zener Diode, 3.6V V(Z), 5%, 0.35W, | Micro Commercial Components | MMBZ5227BD87Z vs MMBZ5227B-TP-HF |
MMBZ5227BL | Zener Diode, 3.6V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5227BD87Z vs MMBZ5227BL |
MMBZ5227BLT1T3 | Zener Diode, 3.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB | Motorola Semiconductor Products | MMBZ5227BD87Z vs MMBZ5227BLT1T3 |
MMBZ5227B-7 | Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5227BD87Z vs MMBZ5227B-7 |
MMBZ5227BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5227BD87Z vs MMBZ5227BLT1 |
MMBZ5227B | Zener Diode, 3.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | MMBZ5227BD87Z vs MMBZ5227B |
MMBZ5227B-13-F | Zener Diode, 3.6V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5227BD87Z vs MMBZ5227B-13-F |
MMBZ5227BLG | 3.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, SOT-23, PLASTIC, 2 PIN | onsemi | MMBZ5227BD87Z vs MMBZ5227BLG |
MMBZ5227B-TP | Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5227BD87Z vs MMBZ5227B-TP |