Part Details for MMBZ5226BLT1T3 by Motorola Semiconductor Products
Overview of MMBZ5226BLT1T3 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMBZ5226BLT1T3
MMBZ5226BLT1T3 CAD Models
MMBZ5226BLT1T3 Part Data Attributes:
|
MMBZ5226BLT1T3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MMBZ5226BLT1T3
Motorola Semiconductor Products
Zener Diode, 3.3V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5226BLT1T3
This table gives cross-reference parts and alternative options found for MMBZ5226BLT1T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5226BLT1T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPZ5226BTR | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5226BLT1T3 vs CMPZ5226BTR |
MMBZ5226BL | 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5226BLT1T3 vs MMBZ5226BL |
PMBZ5226BTRL13 | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5226BLT1T3 vs PMBZ5226BTRL13 |
MMBZ5226BLT3G | DIODE 3.3 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN, Voltage Regulator Diode | onsemi | MMBZ5226BLT1T3 vs MMBZ5226BLT3G |
CMPZ5226BBK | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5226BLT1T3 vs CMPZ5226BBK |
MMBZ5226ELT1 | 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ5226BLT1T3 vs MMBZ5226ELT1 |
MMBZ5226BLT1 | 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5226BLT1T3 vs MMBZ5226BLT1 |
PMBZ5226B | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5226BLT1T3 vs PMBZ5226B |
MMBZ5226BLT3 | 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5226BLT1T3 vs MMBZ5226BLT3 |
MMBZ5226BLT3 | 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5226BLT1T3 vs MMBZ5226BLT3 |