Part Details for MMBZ5226BL by Motorola Mobility LLC
Overview of MMBZ5226BL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5226BL
MMBZ5226BL CAD Models
MMBZ5226BL Part Data Attributes
|
MMBZ5226BL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBZ5226BL
Motorola Mobility LLC
3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 25 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5226BL
This table gives cross-reference parts and alternative options found for MMBZ5226BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5226BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5226BLT3G | DIODE 3.3 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN, Voltage Regulator Diode | onsemi | MMBZ5226BL vs MMBZ5226BLT3G |
CMPZ5226BTR | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5226BL vs CMPZ5226BTR |
PMBZ5226B-T | DIODE 3.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5226BL vs PMBZ5226B-T |
PMBZ5226BTRL | DIODE 3.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5226BL vs PMBZ5226BTRL |
PMBZ5226B | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5226BL vs PMBZ5226B |
CMPZ5226BTR13 | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5226BL vs CMPZ5226BTR13 |
MMBZ5226BLT3 | 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5226BL vs MMBZ5226BLT3 |
CMPZ5226B | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | MMBZ5226BL vs CMPZ5226B |
MMBZ5226ELT3G | 3.3 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ5226BL vs MMBZ5226ELT3G |
MMBZ5226BLT1 | Zener Diode, 3.3V V(Z), 5%, 0.3W, | LRC Leshan Radio Co Ltd | MMBZ5226BL vs MMBZ5226BLT1 |