Part Details for MMBZ5226BL by EDI Diodes (Electronic Devices Inc)
Overview of MMBZ5226BL by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMBZ5226BL
MMBZ5226BL CAD Models
MMBZ5226BL Part Data Attributes:
|
MMBZ5226BL
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
MMBZ5226BL
EDI Diodes (Electronic Devices Inc)
Zener Diode, 3.3V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5226BL
This table gives cross-reference parts and alternative options found for MMBZ5226BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5226BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPZ5226BTR | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5226BL vs CMPZ5226BTR |
MMBZ5226BL | 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5226BL vs MMBZ5226BL |
PMBZ5226BTRL13 | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5226BL vs PMBZ5226BTRL13 |
MMBZ5226BLT3G | DIODE 3.3 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN, Voltage Regulator Diode | onsemi | MMBZ5226BL vs MMBZ5226BLT3G |
CMPZ5226BBK | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5226BL vs CMPZ5226BBK |
MMBZ5226ELT1 | 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ5226BL vs MMBZ5226ELT1 |
MMBZ5226BLT1 | 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5226BL vs MMBZ5226BLT1 |
PMBZ5226B | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5226BL vs PMBZ5226B |
MMBZ5226BLT3 | 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5226BL vs MMBZ5226BLT3 |
MMBZ5226BLT3 | 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5226BL vs MMBZ5226BLT3 |