There are no models available for this part yet.
Overview of MMBZ5226B by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for MMBZ5226B by Taiwan Semiconductor
Part Data Attributes for MMBZ5226B by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
28 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.35 W
|
Reference Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMBZ5226B
This table gives cross-reference parts and alternative options found for MMBZ5226B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5226B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5226B-E3-08 | Zener Diode, 3.3V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5226B vs MMBZ5226B-E3-08 |
MMBZ5226BW-TP-HF | Zener Diode, 3.3V V(Z), 5%, 0.2W, | Micro Commercial Components | MMBZ5226B vs MMBZ5226BW-TP-HF |
MMBZ5226B-G3-08 | Zener Diode, 3.3V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5226B vs MMBZ5226B-G3-08 |
MMBZ5226BQ-7-F | Zener Diode, 3.3V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5226B vs MMBZ5226BQ-7-F |
MMBZ5226B-G | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5226B vs MMBZ5226B-G |
MMBZ5226B | 225 mW 3.3 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMBZ5226B vs MMBZ5226B |
MMBZ5226B-V | DIODE 3.3 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | MMBZ5226B vs MMBZ5226B-V |
MMBZ5226B-HE3-18 | Zener Diode, 3.3V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5226B vs MMBZ5226B-HE3-18 |
MMBZ5226B-GT1 | Zener Diode, 3.3V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5226B vs MMBZ5226B-GT1 |
MMBZ5226B | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional | International Semiconductor Inc | MMBZ5226B vs MMBZ5226B |