MMBZ5226B-V
Description: Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236AB, ROHS COMPLIANT PACKAGE-3

Overview of MMBZ5226B-V by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MMBZ5226B-V by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5226B-V by Vishay Intertechnologies

MMBZ5226B-V
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT PACKAGE-3
Reach Compliance Code
compliant
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
28 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMBZ5226B-V
    Vishay Intertechnologies
    Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236AB, ROHS COMPLIANT PACKAGE-3
    VS

Alternate Parts for MMBZ5226B-V

This table gives cross-reference parts and alternative options found for MMBZ5226B-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5226B-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5226B-E3-08 Zener Diode, 3.3V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5226B-V vs MMBZ5226B-E3-08
MMBZ5226BW-TP-HF Zener Diode, 3.3V V(Z), 5%, 0.2W, Micro Commercial Components MMBZ5226B-V vs MMBZ5226BW-TP-HF
MMBZ5226B-G3-08 Zener Diode, 3.3V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5226B-V vs MMBZ5226B-G3-08
MMBZ5226BQ-7-F Zener Diode, 3.3V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5226B-V vs MMBZ5226BQ-7-F
MMBZ5226B-G Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5226B-V vs MMBZ5226B-G
MMBZ5226B 225 mW 3.3 V ±5% Zener Diode Voltage Regulator, 3000-REEL onsemi MMBZ5226B-V vs MMBZ5226B
MMBZ5226B-V DIODE 3.3 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT PACKAGE-3, Voltage Regulator Diode Vishay Semiconductors MMBZ5226B-V vs MMBZ5226B-V
MMBZ5226B-HE3-18 Zener Diode, 3.3V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5226B-V vs MMBZ5226B-HE3-18
MMBZ5226B-GT1 Zener Diode, 3.3V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5226B-V vs MMBZ5226B-GT1
MMBZ5226B Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional International Semiconductor Inc MMBZ5226B-V vs MMBZ5226B
Part Number Description Manufacturer Compare
MMBZ5226B_NL Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBZ5226B-V vs MMBZ5226B_NL
MMBZ5226BQ-13-F Zener Diode, 3.3V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5226B-V vs MMBZ5226BQ-13-F
MMBZ5226B Zener Diode, 3.3V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Rectron Semiconductor MMBZ5226B-V vs MMBZ5226B
MMBZ5226B Zener Diode, 3.3V V(Z), 5%, 0.35W, Taiwan Semiconductor MMBZ5226B-V vs MMBZ5226B
MMBZ5226B-E3-08 Zener Diode, 3.3V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5226B-V vs MMBZ5226B-E3-08
MMBZ5226B-7-F Zener Diode, 3.3V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5226B-V vs MMBZ5226B-7-F
MMBZ5226B Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional International Semiconductor Inc MMBZ5226B-V vs MMBZ5226B
MMBZ5226BW-TP-HF Zener Diode, 3.3V V(Z), 5%, 0.2W, Micro Commercial Components MMBZ5226B-V vs MMBZ5226BW-TP-HF
MMBZ5226BQ-7-F Zener Diode, 3.3V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5226B-V vs MMBZ5226BQ-7-F
MMBZ5226B Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5226B-V vs MMBZ5226B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5226B-V by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5226B-V by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMBZ5226B-V would you like to use for your alert(s)?
  • Please alert me when MMBZ5226B-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5226B-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5226B-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5226B-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5226B-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5226B-V by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: