Part Details for MMBZ5222B by Micro Commercial Components
Overview of MMBZ5222B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMBZ5222B
MMBZ5222B CAD Models
MMBZ5222B Part Data Attributes:
|
MMBZ5222B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBZ5222B
Micro Commercial Components
Zener Diode, 2.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1250 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.5 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5222B
This table gives cross-reference parts and alternative options found for MMBZ5222B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5222B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5222BQ-13-F | Zener Diode, 2.5V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5222B vs MMBZ5222BQ-13-F |
MMBZ5221BQ-7-F | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5222B vs MMBZ5221BQ-7-F |
CMPZ5222BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | MMBZ5222B vs CMPZ5222BTIN/LEAD |
MMBZ5222B-13-F | Zener Diode, 2.5V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5222B vs MMBZ5222B-13-F |
CPZ18-CMPZ5222B | Zener Diode, | Central Semiconductor Corp | MMBZ5222B vs CPZ18-CMPZ5222B |
MMBZ5222B-T1 | Zener Diode, 2.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5222B vs MMBZ5222B-T1 |
MMBZ5222B-7-F | Zener Diode, 2.5V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5222B vs MMBZ5222B-7-F |
MMBZ5222BQ-7-F | Zener Diode, 2.5V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5222B vs MMBZ5222BQ-7-F |
CPZ28X-CMPZ5222B | Zener Diode, | Central Semiconductor Corp | MMBZ5222B vs CPZ28X-CMPZ5222B |