Part Details for CPZ18-CMPZ5222B by Central Semiconductor Corp
Overview of CPZ18-CMPZ5222B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Part Details for CPZ18-CMPZ5222B
CPZ18-CMPZ5222B CAD Models
CPZ18-CMPZ5222B Part Data Attributes:
|
CPZ18-CMPZ5222B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CPZ18-CMPZ5222B
Central Semiconductor Corp
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-02 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | S-XUUC-N1 | |
Knee Impedance-Max | 1.25 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 2.5 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 2.125 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CPZ18-CMPZ5222B
This table gives cross-reference parts and alternative options found for CPZ18-CMPZ5222B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPZ18-CMPZ5222B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5222BQ-13-F | Zener Diode, 2.5V V(Z), 5%, 0.35W, | Diodes Incorporated | CPZ18-CMPZ5222B vs MMBZ5222BQ-13-F |
MMBZ5221BQ-7-F | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | CPZ18-CMPZ5222B vs MMBZ5221BQ-7-F |
CMPZ5222BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | CPZ18-CMPZ5222B vs CMPZ5222BTIN/LEAD |
MMBZ5222B-13-F | Zener Diode, 2.5V V(Z), 5%, 0.35W, | Diodes Incorporated | CPZ18-CMPZ5222B vs MMBZ5222B-13-F |
MMBZ5222B-T1 | Zener Diode, 2.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | CPZ18-CMPZ5222B vs MMBZ5222B-T1 |
MMBZ5222B-7-F | Zener Diode, 2.5V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | CPZ18-CMPZ5222B vs MMBZ5222B-7-F |
MMBZ5222BQ-7-F | Zener Diode, 2.5V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | CPZ18-CMPZ5222B vs MMBZ5222BQ-7-F |
CPZ28X-CMPZ5222B | Zener Diode, | Central Semiconductor Corp | CPZ18-CMPZ5222B vs CPZ28X-CMPZ5222B |