Part Details for MMBZ5222B-TP-TF by Micro Commercial Components
Overview of MMBZ5222B-TP-TF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMBZ5222B-TP-TF
MMBZ5222B-TP-TF CAD Models
MMBZ5222B-TP-TF Part Data Attributes:
|
MMBZ5222B-TP-TF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBZ5222B-TP-TF
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |
Alternate Parts for MMBZ5222B-TP-TF
This table gives cross-reference parts and alternative options found for MMBZ5222B-TP-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5222B-TP-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5222BQ-13-F | Zener Diode, 2.5V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5222B-TP-TF vs MMBZ5222BQ-13-F |
MMBZ5221BQ-7-F | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5222B-TP-TF vs MMBZ5221BQ-7-F |
CMPZ5222BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | MMBZ5222B-TP-TF vs CMPZ5222BTIN/LEAD |
MMBZ5222B-13-F | Zener Diode, 2.5V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5222B-TP-TF vs MMBZ5222B-13-F |
CPZ18-CMPZ5222B | Zener Diode, | Central Semiconductor Corp | MMBZ5222B-TP-TF vs CPZ18-CMPZ5222B |
MMBZ5222B-T1 | Zener Diode, 2.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5222B-TP-TF vs MMBZ5222B-T1 |
MMBZ5222B-7-F | Zener Diode, 2.5V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5222B-TP-TF vs MMBZ5222B-7-F |
MMBZ5222BQ-7-F | Zener Diode, 2.5V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5222B-TP-TF vs MMBZ5222BQ-7-F |
CPZ28X-CMPZ5222B | Zener Diode, | Central Semiconductor Corp | MMBZ5222B-TP-TF vs CPZ28X-CMPZ5222B |