Part Details for MMBZ33VALT1 by onsemi
Overview of MMBZ33VALT1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ33VALT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBZ33VALT1
|
Avnet Americas | TVS DUAL/SGL UNI-DIR/BI-DIR 26V 40W 3PIN SOT-23 - Tape and Reel (Alt: MMBZ33VALT1) RoHS: Not Compliant Min Qty: 5342 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 13686 Partner Stock |
|
$0.0580 / $0.0693 | Buy Now |
|
Quest Components | Zener Diode, Dual, Three Terminal, Common Anode, 33 Volt, 5%, SOT-23 | 2467 |
|
$0.0785 / $0.1744 | Buy Now |
|
Rochester Electronics | TVS DIODE 26VWM 46VC SOT23 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13686 |
|
$0.0581 / $0.0683 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 82 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for MMBZ33VALT1
MMBZ33VALT1 CAD Models
MMBZ33VALT1 Part Data Attributes
|
MMBZ33VALT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ33VALT1
onsemi
40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 34.65 V | |
Breakdown Voltage-Min | 31.35 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for MMBZ33VALT1
This table gives cross-reference parts and alternative options found for MMBZ33VALT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ33VALT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ33VALT3G | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ33VALT1 vs MMBZ33VALT3G |
SZMMBZ33VALT3G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | MMBZ33VALT1 vs SZMMBZ33VALT3G |
MMBZ33VAL-7-F | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ33VALT1 vs MMBZ33VAL-7-F |
SZMMBZ33VALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMBZ33VALT1 vs SZMMBZ33VALT1G |
MMBZ33VAL | Zener Diode, | Galaxy Semi-Conductor Co Ltd | MMBZ33VALT1 vs MMBZ33VAL |
MMBZ33VALT3 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ33VALT1 vs MMBZ33VALT3 |
934061802215 | Trans Voltage Suppressor Diode | Nexperia | MMBZ33VALT1 vs 934061802215 |
MMBZ33VAL,235 | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB | Nexperia | MMBZ33VALT1 vs MMBZ33VAL,235 |
SZMMBZ33VALT3 | SZMMBZ33VALT3 | onsemi | MMBZ33VALT1 vs SZMMBZ33VALT3 |
SZMMBZ33VALT1 | SZMMBZ33VALT1 | onsemi | MMBZ33VALT1 vs SZMMBZ33VALT1 |