MMBZ33VALQ-7-F
Diodes Incorporated
Description: Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3

Overview of MMBZ33VALQ-7-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MMBZ33VALQ-7-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ33VALQ-7-F by Diodes Incorporated

MMBZ33VALQ-7-F
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
GREEN, PLASTIC PACKAGE-3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
34.65 V
Breakdown Voltage-Min
31.35 V
Breakdown Voltage-Nom
33 V
Clamping Voltage-Max
46 V
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
40 W
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
26 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MMBZ33VALQ-7-F
    Diodes Incorporated
    Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for MMBZ33VALQ-7-F

This table gives cross-reference parts and alternative options found for MMBZ33VALQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ33VALQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ33VALT3G 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN onsemi MMBZ33VALQ-7-F vs MMBZ33VALT3G
SZMMBZ33VALT3G Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified onsemi MMBZ33VALQ-7-F vs SZMMBZ33VALT3G
MMBZ33VAL-7-F Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ33VALQ-7-F vs MMBZ33VAL-7-F
SZMMBZ33VALT1G Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified onsemi MMBZ33VALQ-7-F vs SZMMBZ33VALT1G
MMBZ33VAL Zener Diode, Galaxy Semi-Conductor Co Ltd MMBZ33VALQ-7-F vs MMBZ33VAL
MMBZ33VALT3 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN onsemi MMBZ33VALQ-7-F vs MMBZ33VALT3
934061802215 Trans Voltage Suppressor Diode Nexperia MMBZ33VALQ-7-F vs 934061802215
MMBZ33VAL,235 Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB Nexperia MMBZ33VALQ-7-F vs MMBZ33VAL,235
SZMMBZ33VALT3 SZMMBZ33VALT3 onsemi MMBZ33VALQ-7-F vs SZMMBZ33VALT3
SZMMBZ33VALT1 SZMMBZ33VALT1 onsemi MMBZ33VALQ-7-F vs SZMMBZ33VALT1
Part Number Description Manufacturer Compare
934061802215 Trans Voltage Suppressor Diode Nexperia MMBZ33VALQ-7-F vs 934061802215
MMBZ33VAL,215 MMBZ33VAL - Low capacitance unidirectional double ESD protection diode@en-us TO-236 3-Pin Nexperia MMBZ33VALQ-7-F vs MMBZ33VAL,215
MMBZ33VALT3 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN onsemi MMBZ33VALQ-7-F vs MMBZ33VALT3
SZMMBZ33VALT3G Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified onsemi MMBZ33VALQ-7-F vs SZMMBZ33VALT3G
MMBZ33VAL-7-F Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ33VALQ-7-F vs MMBZ33VAL-7-F
MMBZ33VALT3G 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN onsemi MMBZ33VALQ-7-F vs MMBZ33VALT3G
SZMMBZ33VALT1G Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified onsemi MMBZ33VALQ-7-F vs SZMMBZ33VALT1G
MMBZ33VAL,235 Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB Nexperia MMBZ33VALQ-7-F vs MMBZ33VAL,235

Related Parts for MMBZ33VALQ-7-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ33VALQ-7-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ33VALQ-7-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of MMBZ33VALQ-7-F would you like to use for your alert(s)?
  • Please alert me when MMBZ33VALQ-7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ33VALQ-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ33VALQ-7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ33VALQ-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ33VALQ-7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ33VALQ-7-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: