Part Details for MMBTH10LT1 by onsemi
Overview of MMBTH10LT1 by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTH10LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6274
|
Newark | Mmbth10L - Trans Ss Vhf Npn 25V Sot23 |Onsemi MMBTH10LT1 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT NPN 25V 3-Pin SOT-23 T/R |
19750 In Stock |
|
$0.0300 / $0.5150 | Buy Now |
|
Bristol Electronics | 5227 |
|
RFQ | ||
|
Bristol Electronics | 7192 |
|
RFQ | ||
|
Bristol Electronics | 2569 |
|
RFQ | ||
|
Bristol Electronics | 694 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 5251 |
|
$0.0377 / $0.1160 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 1784 |
|
$0.0560 / $0.2800 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 2055 |
|
$0.0870 / $0.2900 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 4181 |
|
$0.1200 / $0.6000 | Buy Now |
Part Details for MMBTH10LT1
MMBTH10LT1 CAD Models
MMBTH10LT1 Part Data Attributes:
|
MMBTH10LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTH10LT1
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Alternate Parts for MMBTH10LT1
This table gives cross-reference parts and alternative options found for MMBTH10LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTH10LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMMBTH10LT1 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN, BIP RF Small Signal | onsemi | MMBTH10LT1 vs SMMBTH10LT1 |
MMBTH10_NL | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Fairchild Semiconductor Corporation | MMBTH10LT1 vs MMBTH10_NL |
BFU520A | TRANSISTOR RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | MMBTH10LT1 vs BFU520A |
MMBTH10-TP | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBTH10LT1 vs MMBTH10-TP |
MMBTH10 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBTH10LT1 vs MMBTH10 |
MMBTH10LT3 | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | MMBTH10LT1 vs MMBTH10LT3 |
MMBTH10LT3 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | MMBTH10LT1 vs MMBTH10LT3 |
MMBTH10T/R13 | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTH10LT1 vs MMBTH10T/R13 |
MMBTH10 | NPN RF Transistor, 3000-REEL | onsemi | MMBTH10LT1 vs MMBTH10 |
MMBTH10L99Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Fairchild Semiconductor Corporation | MMBTH10LT1 vs MMBTH10L99Z |