MMBTH10LT1 vs MMBTH10T/R13 feature comparison

MMBTH10LT1 onsemi

Buy Now Datasheet

MMBTH10T/R13 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI PAN JIT INTERNATIONAL INC
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description CASE 318-08, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Manufacturer Package Code 318
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.025 A
Collector-Base Capacitance-Max 0.7 pF 0.7 pF
Collector-Emitter Voltage-Max 25 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 650 MHz 650 MHz
Base Number Matches 4 1
Rohs Code Yes

Compare MMBTH10LT1 with alternatives

Compare MMBTH10T/R13 with alternatives