-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Darlington Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8794
|
Newark | Bipolar Transistor, Pnp, -30V, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:30V, Power Dissipation Pd:225Mw, Dc Collector Current:500Ma, Rf Transistor Case:Sot-23, No. Of Pins:3Pins, Dc Current Gain Hfe:5000Hfe Rohs Compliant: Yes |Onsemi MMBTA63LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.0070 | Buy Now |
DISTI #
26K4538
|
Newark | Transistor, Pnp, -30V, -0.5A, Sot-23-3, Transistor Polarity:Pnp, No. Of Pins:3Pins, Transistor Mounting:Surface Mount, Operating Temperature Max:150°C, Product Range:-, Qualification:Aec-Q101, Collector Emitter Voltage Max:30V Rohs Compliant: Yes |Onsemi MMBTA63LT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0290 | Buy Now |
DISTI #
MMBTA63LT1GOSCT-ND
|
DigiKey | TRANS PNP DARL 30V 0.5A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4558 In Stock |
|
$0.0218 / $0.2200 | Buy Now |
DISTI #
MMBTA63LT1G
|
Avnet Americas | Trans Darlington PNP 30V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA63LT1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 1889 Factory Stock |
|
$0.0203 / $0.0243 | Buy Now |
DISTI #
84K8794
|
Avnet Americas | Trans Darlington PNP 30V 0.5A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 84K8794) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack | 3 Partner Stock |
|
$0.0450 | Buy Now |
DISTI #
863-MMBTA63LT1G
|
Mouser Electronics | Darlington Transistors 500mA 30V PNP RoHS: Compliant | 21641 |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
V72:2272_07316448
|
Arrow Electronics | Trans Darlington PNP 30V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2249 Container: Cut Strips | Americas - 33470 |
|
$0.2066 / $0.2102 | Buy Now |
DISTI #
V79:2366_28711044
|
Arrow Electronics | Trans Darlington PNP 30V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 12000 |
|
$0.0203 / $0.2046 | Buy Now |
DISTI #
V36:1790_07316448
|
Arrow Electronics | Trans Darlington PNP 30V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Date Code: 2317 | Americas - 6000 |
|
$0.0218 / $0.0328 | Buy Now |
DISTI #
70300433
|
RS | Darlington PNP 30V 500mA HFE:10K SOT23 | ON Semiconductor MMBTA63LT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0370 / $0.0440 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBTA63LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTA63LT1G
onsemi
PNP Bipolar Darlington Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
This table gives cross-reference parts and alternative options found for MMBTA63LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA63LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA63-7 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBTA63LT1G vs MMBTA63-7 |
SMBTA63 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | MMBTA63LT1G vs SMBTA63 |
MMBTA63LT3 | TRANSISTOR 500 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN, BIP General Purpose Small Signal | onsemi | MMBTA63LT1G vs MMBTA63LT3 |
MMBTA63 | PNP Darlington Transistor, 3000-REEL | onsemi | MMBTA63LT1G vs MMBTA63 |
SMBTA63 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | MMBTA63LT1G vs SMBTA63 |
MMBTA63-13 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBTA63LT1G vs MMBTA63-13 |
MMBTA63-7-F | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBTA63LT1G vs MMBTA63-7-F |
MMBTA63 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBTA63LT1G vs MMBTA63 |
MMBTA63 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | KEC | MMBTA63LT1G vs MMBTA63 |